
The Z86D990FZ008SC is a 32KB OTP Z8 microcontroller with 32 I/Os, packaged in a lead-free LQFP package. It features an internal oscillator and a range of peripherals, including brown-out detect/reset, power-on reset, watchdog timer, and low-voltage detect. The device operates over a temperature range of 0 to 70°C and is available in a tray packaging. Note that this device contains lead, making it non-compliant with lead-free requirements.
Ixys Z86D990FZ008SC technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.