
The Z8 microprocessor features a 32KB OTP EPROM memory and operates at a maximum frequency of 8MHz. It has a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a surface mount SSOP package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z86D990HZ008SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D990HZ008SC technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 489B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D990HZ008SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
