The Ixys Z86D990PZ008SC is a 32KB OTP EPROM microcontroller with a Z8 core architecture, operating at a maximum frequency of 8MHz and supply voltage of 5.5V. It features 32 programmable I/Os, 3 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, and watchdog timer. The device is packaged in a DIP package and is available in quantities of 10, with packaging options including rail/Tube. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Ixys Z86D990PZ008SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D990PZ008SC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 489B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D990PZ008SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.