
The Z86D991PZ008SC is a 32KB EPROM microcontroller from Ixys with an 8-bit data bus width and a core architecture of Z8. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 24 programmable I/Os, 3 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, and a watchdog timer.
Sign in to ask questions about the Ixys Z86D991PZ008SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D991PZ008SC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 489B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D991PZ008SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
