
The Z8 32KB CMOS OTP microcontroller features an 8-bit core architecture with a maximum operating frequency of 8MHz. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The device has 24 I/Os and 32 programmable I/Os, as well as 3 timers/counters and an internal oscillator. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer/low voltage detector. The device is not RoHS compliant and is packaged in a rail/tube format with 27 units per package.
Sign in to ask questions about the Ixys Z86D991SZ008SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86D991SZ008SC technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | CMOS, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 489B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D991SZ008SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
