
The Z8 OTP microcontroller features a 512B memory size, 61B RAM, and 14 I/Os. It operates within a temperature range of -40°C to 105°C and is packaged in a surface mount SSOP package. The device includes internal oscillator and peripherals such as power-on reset and watchdog timer. It is designed with a Z8 core architecture and is lead-free, but contains lead.
Ixys Z86E0208HEC1925TR technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 61B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
