
8-bit microcontroller (MCU) featuring a Z8 core architecture and 512B OTP memory. Operates at up to 8MHz with an 8us access time, supporting a 4.5V to 5.5V supply voltage range. Includes 14 programmable I/Os, one timer/counter, and POR/WDT peripherals. Packaged in a 20-pin SOIC for surface mounting, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z86E0208HEG1925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0208HEG1925 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 0.5KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0208HEG1925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
