
The Z8 OTP microcontroller features a 512B memory size and 14 I/Os. It operates within a temperature range of 0-70°C. The device is packaged in a surface mount SSOP package. The Z8 core architecture is used in this microcontroller. It includes peripherals such as a power-on reset and a watchdog timer. The device is available in a tape and reel packaging format.
Sign in to ask questions about the Ixys Z86E0208HSC1925TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0208HSC1925TR technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 61B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0208HSC1925TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
