
8-bit microcontroller (MCU) featuring a Z8 core architecture with an 8MHz maximum frequency. This integrated circuit offers 512 bytes of OTP memory and 61 bytes of RAM, with 14 I/O pins, 14 programmable I/O pins, and one timer/counter. Operating from a 4.5V to 5.5V supply, it includes POR and WDT peripherals. Packaged in a 20-pin SOIC for surface mounting, this lead-free component has an operating temperature range of 0°C to 70°C.
Ixys Z86E0208HSG1925 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
