
8-bit microcontroller (MCU) featuring a Z8 core architecture and an 8MHz maximum frequency. This integrated circuit offers 512 bytes of OTP memory, 61 bytes of RAM, and 14 programmable I/O pins. It operates within a supply voltage range of 4.5V to 5.5V and includes peripherals such as Power-On Reset (POR) and a Watchdog Timer. The component is housed in a lead-free DIP package, suitable for operation between -40°C and 105°C.
Ixys Z86E0208PEG1925 technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
