
8-bit microcontroller (MCU) featuring an 8-bit Z8 core architecture. Operates at a maximum frequency of 8MHz with 512 bytes of OTP memory and 61 bytes of RAM. Offers 14 programmable I/O pins, one timer/counter, and internal oscillator. Packaged in a lead-free 18-pin DIP, this device supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C. Includes POR and WDT peripherals.
Ixys Z86E0208PSG1925 technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
