
The Z86E0208SEC1925TR is a 512B OTP microcontroller from Ixys with a Z8 core architecture. It features 14 I/Os and an internal oscillator. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C. The microcontroller includes peripherals such as power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86E0208SEC1925TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0208SEC1925TR technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 61B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0208SEC1925TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
