
IC MCU 8BIT 512B OTP 18SOIC
Ixys Z86E0208SSC1925TR technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 61B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
