
The Z86E0308PSC is an 8-bit OTP EPROM from Ixys with a maximum operating frequency of 8MHz and a memory size of 512 bytes. It features a SPI interface and is packaged in a DIP format. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. It also includes peripherals such as a power-on reset and a watchdog timer.
Ixys Z86E0308PSC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 60B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
