8-bit microcontroller featuring a Z8 core architecture, operating at up to 8MHz. This integrated circuit offers 512B of OTP/EPROM memory and 61B of RAM, with an 8us access time. It includes 14 programmable I/Os, one timer/counter, and SPI interface capabilities. The device operates from a 3V to 5.5V supply and is housed in an 18-pin PDIP package. Peripherals include POR and WDT, with an internal oscillator.
Ixys Z86E0308PSG technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | CMOS, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.
