
8-bit microcontroller featuring a Z8 core architecture with 512B OTP memory and 60B RAM. Operates at a maximum frequency of 8MHz with an 8us access time. Includes SPI interface, 14 programmable I/Os, and one timer/counter. Packaged in an 18-pin SOIC surface mount case, this component supports a supply voltage range of 3V to 5.5V and operates between 0°C and 70°C. Peripherals include POR and WDT.
Sign in to ask questions about the Ixys Z86E0308SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0308SSC technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 2.44mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 60B |
| RoHS Compliant | No |
| Series | Z8® |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E0308SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
