
The Z86E0308SSC00TR is a Z8 microcontroller from Ixys with 512 bytes of OTP memory and 61 bytes of RAM. It features 14 I/Os and an internal oscillator. The device is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Ixys Z86E0308SSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0308SSC00TR technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512B |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 61B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0308SSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
