Sign in to ask questions about the Ixys Z86E0408PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0408PEC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0408PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.