
The Z8 1KB OTP microcontroller from Ixys features a core architecture of Z8 with 14 I/Os and 125 bytes of RAM. It operates within a temperature range of 0-70°C and is packaged in a SOIC case, suitable for surface mount. The device contains lead and has a memory size of 1KB with OTP memory type. It also includes peripherals such as power-on reset and watchdog timer.
Sign in to ask questions about the Ixys Z86E0408SSC1903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0408SSC1903 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0408SSC1903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.