The Ixys Z86E0412HEC1903 is a Z8 microcontroller with 8-bit data bus width, 1KB memory size, and 14 programmable I/Os. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. The device is packaged in SOIC and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C.
Ixys Z86E0412HEC1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
