
The Ixys Z86E0412SEC is a Z8 microcontroller with 1KB of OTP EPROM memory and an 8-bit data bus. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.5V. The device is packaged in a 14-pin SOIC and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
