
The Z8 OTP microcontroller features a 1KB memory size with 125 bytes of RAM and 14 I/Os. It has an internal oscillator and includes peripherals such as power-on reset and a watchdog timer. The device is packaged in a surface mount SOIC package and operates over a temperature range of -40 to 105°C. The Z8 core architecture is used in this device, which is not lead-free.
Ixys Z86E0412SEC00TR technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
