
The Z8 OTP microcontroller features a 1KB memory size with OTP memory type and 125B RAM size. It has 14 I/Os and includes peripherals such as power-on reset and watchdog timer. The device operates over a temperature range of -40°C to 105°C and is available in a 14-pin SOIC package with surface mount technology.
Ixys Z86E0412SEC1903TR technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
