
8-bit microcontroller featuring a Z8 core architecture, 1KB OTP memory, and 125B RAM. Operates at up to 12MHz with an 8-bit data bus, offering 14 programmable I/Os and 2 timers/counters. This surface mount SOIC package supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 105°C. Includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals.
Sign in to ask questions about the Ixys Z86E0412SEG1903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0412SEG1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | CMOS, , OTP, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0412SEG1903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
