
The Z8 2KB OTP microcontroller features a 12us access time, 14 I/Os, and a memory size of 2KB. It has a core architecture of Z8 and an oscillator type of internal. The device is packaged in a surface mount SSOP package and is available in a tape and reel packaging option. The microcontroller operates over a temperature range of -40°C to 105°C and includes peripherals such as power-on reset and a watchdog timer.
Sign in to ask questions about the Ixys Z86E0812HEC1866TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0812HEC1866TR technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0812HEC1866TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
