The Ixys Z86E0812HSC1866 is an 8-bit microcontroller with a core architecture of Z8. It features a data bus width of 8 bits and a memory size of 2KB, with a memory type of one-time programmable (OTP) and electrically programmable read-only memory (EPROM). The device operates within a temperature range of 0 to 70°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum frequency of 12MHz and is packaged in a surface-mount SOIC package.
Ixys Z86E0812HSC1866 technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
