8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 12MHz. This integrated circuit offers 2KB of OTP/EPROM memory and 125B of RAM. It includes 14 programmable I/O pins, two timers/counters, and integrated POR and WDT peripherals. The component is housed in an 18-pin DIP package and operates within a 4.5V to 5.5V supply voltage range.
Ixys Z86E0812PSC1903 technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
