
8-bit microcontroller featuring a Z8 core architecture, 2KB OTP/EPROM memory, and 125B RAM. Operates at up to 12MHz with an 8-bit data bus and includes 14 I/O pins, 2 timers/counters, and POR/WDT peripherals. Packaged in an 18-pin PDIP for through-hole mounting, this lead-free component supports a 4.5V to 5.5V supply voltage and operates between 0°C and 70°C.
Ixys Z86E0812PSG1903 technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.
