
8-bit microcontroller featuring a Z8 core architecture, operating at up to 12MHz with 2KB of OTP/EPROM memory. This surface mountable SOIC package offers 14 I/O pins, 2 timers/counters, and integrated peripherals including POR and WDT. With a supply voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 105°C, it provides 125B of RAM and a maximum power dissipation of 1.65W.
Sign in to ask questions about the Ixys Z86E0812SEC1903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0812SEC1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E0812SEC1903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
