8-bit microcontroller featuring 2KB OTP/EPROM memory and 125B RAM. Operates at up to 12MHz with an 8-bit data bus width and Z8 core architecture. Includes 14 I/Os, 2 timers/counters, internal oscillator, and POR/WDT peripherals. Packaged in an 18-pin SOIC, it supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 105°C.
Ixys Z86E0812SEG1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
