
The Ixys Z86E0812SSC1866TR is a 2KB OTP IC with 14 I/Os, featuring an internal oscillator and a SOIC package. It operates within a temperature range of 0°C to 70°C and is available in a tape and reel packaging. This IC contains lead and is part of the Z8 series. It includes peripherals such as power-on reset and a watchdog timer.
Ixys Z86E0812SSC1866TR technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.