The Z86E1505PSC is a 4KB EPROM microprocessor from Ixys. It operates at a maximum supply voltage of 5.5V and a maximum frequency of 5MHz. The device features 32 programmable I/Os and includes peripherals such as a power-on reset and a watchdog timer. It is packaged in a PDIP package and is available in quantities of 10. The microprocessor is not RoHS compliant.
Sign in to ask questions about the Ixys Z86E1505PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E1505PSC technical specifications.
| Access Time | 5us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 188B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E1505PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
