
The Z86E1505PSG is a 4KB OTP microcontroller from Ixys with an 8-bit data bus width and 32 programmable I/Os. It operates at a maximum frequency of 5MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is RoHS compliant. It features a POR and WDT peripheral and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Ixys Z86E1505PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E1505PSG technical specifications.
| Access Time | 5us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 188B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E1505PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
