
The Z86E2112FSC is an 8-bit microcontroller from Ixys with 8KB of one-time programmable memory and 32 I/Os. It features an internal oscillator and supports UART and USART interfaces. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount LQFP package. The Z86E2112FSC is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z86E2112FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E2112FSC technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2112FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
