
The Z8 8KB ROM 8b UART IC is a microcontroller with 8KB of ROM and 236 bytes of RAM. It operates on a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device features an internal oscillator and supports UART and USART interfaces. It has 32 programmable I/Os and 2 timers/counters. The Z8 IC is packaged in a PDIP package and is available in rail/Tube packaging.
Sign in to ask questions about the Ixys Z86E2112PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E2112PSC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2112PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
