
The Z86E2116PSC is an 8KB OTP ROM microcontroller from Ixys with a core architecture of Z8. It features a data bus width of 8 bits and supports UART and USART interfaces. The device operates at a maximum frequency of 16MHz and has a maximum operating temperature of 70°C. It has 32 programmable I/Os and 2 timers/counters. The microcontroller is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Ixys Z86E2116PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E2116PSC technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2116PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
