
The Z86E2304VSC is an 8KB EPROM IC from Ixys with a core architecture of Z8. It features a data bus width of 8 bits and a maximum frequency of 4MHz. The IC operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a PLCC and is designed for surface mount applications.
Sign in to ask questions about the Ixys Z86E2304VSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E2304VSC technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2304VSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
