
The Z86E2304VSC00TR is an 8KB OTP microcontroller from Ixys, featuring a Z8 core architecture and 32 I/Os. It operates within a temperature range of 0 to 70°C and is packaged in a lead-free LCC package. The device is designed for surface mount applications and is available on tape and reel. The microcontroller has an access time of 4us and a memory size of 8KB, with 236B of RAM.
Sign in to ask questions about the Ixys Z86E2304VSC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E2304VSC00TR technical specifications.
| Access Time | 4us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2304VSC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
