
8-bit microcontroller (MCU) featuring a Z8 core architecture and an 8-bit data bus. Offers 4KB of OTP/EPROM memory, 237B RAM, and a maximum operating frequency of 16MHz. Includes 24 I/O pins, 2 timers/counters, internal oscillator, and peripherals like POR and WDT. Operates within a 4.5V to 5.5V supply voltage range, with an operating temperature range of -40°C to 105°C. Packaged in a 28-pin DIP, this lead-free and RoHS compliant component is suitable for various embedded applications.
Ixys Z86E3016PEG technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
