
The Ixys Z86E3016PSC is a Z8 8-bit microcontroller with 4KB of one-time programmable (OTP) EPROM memory and 24 I/O pins. It operates at a maximum frequency of 16MHz and can withstand a maximum supply voltage of 5.5V. The device is packaged in a DIP package and is suitable for use in applications where a low-cost, high-performance microcontroller is required. The Z86E3016PSC is not RoHS compliant and contains lead, making it less suitable for use in modern electronics designs.
Ixys Z86E3016PSC technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
No datasheet is available for this part.
