
8-bit microcontroller featuring an 8-bit address and data bus, operating at up to 16MHz with a 12MHz internal oscillator. This OTP (One Time Programmable) EPROM memory microcontroller offers 4KB of program memory and 237 Bytes of RAM. It includes 24 programmable I/O pins, two timers/counters, and peripherals like POR and WDT. Packaged in a 28-pin DIP for through-hole mounting, it operates within a 3.5V to 5.5V supply voltage range and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z86E3016PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3016PSG technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E3016PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
