
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with 4KB of OTP EPROM memory. This surface-mount device offers 24 programmable I/O pins, two timers/counters, and integrated POR and WDT peripherals. It supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of -40°C to 105°C. The 28-pin SOIC package provides 237 bytes of RAM and an access time of 16µs.
Sign in to ask questions about the Ixys Z86E3016SEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3016SEC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E3016SEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
