
8-bit microcontroller (MCU) featuring a Z8 core architecture and 4KB OTP/EPROM memory. Operates at a maximum frequency of 16MHz with an 8-bit data bus. Offers 24 I/O pins, 2 timers/counters, and includes POR and WDT peripherals. Packaged in a 28-pin SOIC surface mount case, this lead-free and RoHS compliant component operates between 0°C and 70°C with a supply voltage range of 3.5V to 5.5V.
Sign in to ask questions about the Ixys Z86E3016SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3016SSG technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E3016SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
