
The Z86E3116PEC is an 8-bit microcontroller from Ixys with a core architecture of Z8. It features 2KB of OTP EPROM memory and 24 programmable I/Os. The device operates within a temperature range of -40°C to 105°C and can supply voltages between 4.5V and 5.5V. The microcontroller has an internal oscillator and includes peripherals such as a power-on reset and a watchdog timer. It is available in a DIP package and is not RoHS compliant.
Sign in to ask questions about the Ixys Z86E3116PEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3116PEC technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3116PEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
