
8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at a maximum frequency of 16MHz. This surface mount device offers 2KB of OTP/EPROM memory and 125B of RAM, with 24 programmable I/O pins. It includes two timers/counters, internal oscillator, and peripherals like POR and WDT. Designed for a supply voltage range of 4.5V to 5.5V, it operates across an extended temperature range of -40°C to 105°C. The component is housed in an SOIC package.
Sign in to ask questions about the Ixys Z86E3116SEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3116SEC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E3116SEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
