8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at up to 8MHz. This surface mount device offers 2KB of OTP/EPROM memory, 125B of RAM, and 24 programmable I/O pins. It includes two timers/counters, POR, and a watchdog timer, with an internal oscillator. Designed for a supply voltage range of 3.5V to 5.5V, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Ixys Z86E3116SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3116SSG technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E3116SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.