
8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 16MHz with 2KB OTP/EPROM memory. This surface-mount device offers 24 I/Os, two timers/counters, and integrated peripherals including POR and WDT. It supports a supply voltage range of 4.5V to 5.5V, with an access time of 16µs and a maximum operating temperature of 105°C. The component is lead-free and RoHS compliant, housed in a 28-pin PLCC package.
Ixys Z86E3116VEG technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
