8-bit microcontroller featuring a Z8 core architecture, operating at up to 12MHz with 4KB OTP/EPROM memory. This DIP-packaged MCU offers 24 I/O pins, including 24 programmable I/O, and supports EBI/EMI interface. Includes 2 timers/counters, internal oscillator, POR, and watchdog timer. Operates from 3.5V to 5.5V supply, with an access time of 12µs, and is RoHS compliant.
Ixys Z86E3312PSG technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.