The Z86E3412PEG is a Z8 microcontroller from Ixys, featuring 16KB of one-time programmable memory and 24 I/Os. It operates over a temperature range of -40°C to 105°C and is packaged in a DIP format for through-hole mounting. The device includes internal oscillators and peripherals such as power-on reset and a watchdog timer. It is not RoHS compliant.
Sign in to ask questions about the Ixys Z86E3412PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E3412PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3412PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.