The Z86E3412VEG is a Z8 microcontroller from Ixys, featuring 16KB of one-time programmable memory and 24 I/Os. It operates over a temperature range of -40°C to 105°C and is available in a surface mount LCC package. The device includes peripherals such as power-on reset and a watchdog timer, and supports EBI/EMI interfaces.
Ixys Z86E3412VEG technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Compliant |
No datasheet is available for this part.